598-8610-302F

Dialight
645-598-8610-302F
598-8610-302F

Mfr.:

Description:
Multi-Colour LEDs RGB Water Clear 80/220/140mcd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RGB LEDs
SMD/SMT
1311 (3227 metric)
RGB
635 nm, 525 nm, 470 nm
140 deg
20 mA
2 V, 3.2 V, 3.2 V
44 mW, 70 mW, 70 mW
Colorless
2 mm x 2.7 mm
Rectangular
Water Clear
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.7 mm
Length: 3.2 mm
Luminous Intensity: 60 mcd, 120 mcd, 80 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Factory Pack Quantity: 20
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99