598-8260-100F

Dialight
645-598-8260-100F
598-8260-100F

Mfr.:

Description:
Single Colour LEDs SMD 1206 YELGRN 100PC/STRIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Dialight 598-8260-107F
Dialight
Single Colour LEDs YelGrn Water Clr 60mcd 575nm

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Green LEDs
SMD/SMT
1206 (3216 metric)
Green
Strip
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99