598-8160-102F

Dialight
645-598-8160-102F
598-8160-102F

Mfr.:

Description:
Single Colour LEDs Yelgrn Water Clr 60mcd 575nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Dialight 598-8160-107F
Dialight
Single Colour LEDs YelGrn Water Clr 60mcd 575nm

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Green LEDs
SMD/SMT
0805 (2012 metric)
573 nm
Yellow-Green
20 mA
2 V
60 mW
Colorless
1.4 mm x 1.25 mm
Rectangular
Water Clear
Reel
Cut Tape
Brand: Dialight
Height: 0.7 mm
Length: 2 mm
Luminous Intensity: 40 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 20
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

598 Series SMD microLEDs

Dialight 598 Series SMD MicroLEDs are single-color, bi-color, and tri-color Light Emitting Diodes in various surface mount package types and color combinations. The 598 Series SMD MicroLEDs feature industry-standard packages, ideal for automatic pick-and-place assembly. Common wavelengths are available with many colors designed to conform to the ANSI/VITA 40 standards regarding status indication. The Dialight 598 Series SMD MicroLEDs are RoHS compliant and meet EIA-481-1 package standards.