598-8091-107F

Dialight
645-598-8091-107F
598-8091-107F

Mfr.:

Description:
Single Colour LEDs Blue Water Clr 160mcd 475nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.360

Stock:
19.360 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,387 € 3,87 €
0,293 € 29,30 €
0,255 € 127,50 €
0,237 € 237,00 €
0,224 € 448,00 €
Full Reel (Order in multiples of 4000)
0,193 € 772,00 €
0,19 € 1.520,00 €
0,187 € 4.488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
473 nm
Blue
20 mA
3.2 V
70 mW
Colorless
1.1 mm x 0.8 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Dialight
Height: 0.7 mm
Length: 1.6 mm
Luminous Intensity: 140 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.8 mm
Unit Weight: 438,160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

598 Series SMD microLEDs

Dialight 598 Series SMD MicroLEDs are single-color, bi-color, and tri-color Light Emitting Diodes in various surface mount package types and color combinations. The 598 Series SMD MicroLEDs feature industry-standard packages, ideal for automatic pick-and-place assembly. Common wavelengths are available with many colors designed to conform to the ANSI/VITA 40 standards regarding status indication. The Dialight 598 Series SMD MicroLEDs are RoHS compliant and meet EIA-481-1 package standards.