598-8060-102F

Dialight
645-598-8060-102F
598-8060-102F

Mfr.:

Description:
Single Colour LEDs Yelgrn Water Clr 60mcd 575nm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,351 € 3,51 €
0,233 € 23,30 €
0,192 € 96,00 €
0,178 € 178,00 €
0,167 € 417,50 €
0,157 € 785,00 €
0,142 € 1.420,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
573 nm
Yellow-Green
20 mA
2 V
60 mW
Colorless
1.1 mm x 0.8 mm
Rectangular
Water Clear
Cut Tape
Brand: Dialight
Height: 0.7 mm
Length: 1.6 mm
Luminous Intensity: 40 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 20
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

598 Series SMD microLEDs

Dialight 598 Series SMD MicroLEDs are single-color, bi-color, and tri-color Light Emitting Diodes in various surface mount package types and color combinations. The 598 Series SMD MicroLEDs feature industry-standard packages, ideal for automatic pick-and-place assembly. Common wavelengths are available with many colors designed to conform to the ANSI/VITA 40 standards regarding status indication. The Dialight 598 Series SMD MicroLEDs are RoHS compliant and meet EIA-481-1 package standards.