597-7701-207F

Dialight
645-597-7701-207F
597-7701-207F

Mfr.:

Description:
Multi-Colour LEDs RED/GREEN DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15.824
Expected 6/24/2026
52.000
18.000
Expected 8/27/2026
34.000
Expected 9/30/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,661 € 6,61 €
0,554 € 55,40 €
0,484 € 242,00 €
0,461 € 461,00 €
Full Reel (Order in multiples of 2000)
0,422 € 844,00 €
0,409 € 1.636,00 €
0,393 € 3.930,00 €
0,392 € 9.408,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
PLCC-4
Red, Green
628 nm, 570 nm
120 deg
20 mA
2 V, 2.1 V
100 mW, 100 mW
Colorless
2.4 mm
Rectangular
Diffused
Brand: Dialight
Height: 1.9 mm
Length: 3.5 mm
Luminous Intensity: 16 mcd, 16 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 141,607 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.