597-3301-507F

Dialight
645-597-3301-507F
597-3301-507F

Mfr.:

Description:
Single Colour LEDs Green 563nm 16mcd 2.2V 104 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.449

Stock:
1.449
Can Dispatch Immediately
On Order:
17.500
Expected 7/1/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,328 € 3,28 €
0,237 € 23,70 €
0,195 € 97,50 €
0,181 € 181,00 €
Full Reel (Order in multiples of 2500)
0,166 € 415,00 €
0,152 € 760,00 €
0,144 € 1.440,00 €
0,138 € 3.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
1208 (3020 metric)
563 nm
Green
25 mA
2.2 V
70 mW
Colorless
2.3 mm x 2 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Dialight
Height: 1.3 mm
Length: 3 mm
Luminous Intensity: 44.4 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 2 mm
Unit Weight: 64,190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.