597-3211-202F

Dialight
645-597-3211-202F
597-3211-202F

Mfr.:

Description:
Single Colour LEDs Orange Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,668 € 13,36 €
0,491 € 49,10 €
0,412 € 206,00 €
0,386 € 386,00 €
0,365 € 912,50 €
0,346 € 1.730,00 €
0,322 € 3.220,00 €
0,313 € 7.825,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
PLCC-2
610 nm
Orange
10 mA
2 V
100 mW
Colorless
2.39 mm
Round Flat
Non-Diffused
Cut Tape
Brand: Dialight
Height: 1.9 mm
Length: 3.5 mm
Luminous Intensity: 6.3 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 20
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.