597-3006-602F

Dialight
645-597-3006-602F
597-3006-602F

Mfr.:

Description:
Single Colour LEDs Red

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Dialight 597-3006-607F
Dialight
Single Colour LEDs SMD LED

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
SMD/SMT
0805 (2012 metric)
630 nm
Red
Reel
Cut Tape
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
Length: 2 mm
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 20
Subcategory: LEDs
Type: Single Color LEDs
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99