596-2926-013F

Dialight
645-596-2926-013F
596-2926-013F

Mfr.:

Description:
LED Circuit Board Indicators 1.6mm BiLevel Green Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,24 € 12,40 €
0,946 € 94,60 €
Full Reel (Order in multiples of 500)
0,758 € 379,00 €
0,751 € 751,00 €
0,711 € 1.777,50 €
0,697 € 3.485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Green, Blue
1.6 mm
470 nm, 525 nm
25 mcd, 140 mcd
PCB Mount
30 deg
20 mA
2.8 V
596
Reel
Cut Tape
MouseReel
Brand: Dialight
Configuration: 2 Bi-Color LEDs, Bi-Level
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

596 LED Circuit Board Indicators

Dialight 596 LED Circuit Board Indicators are Bi-Level Prism® SMDs that are designed with a 1.6mm lens. These LED indicators are available in different colour options with a forward current ranging from 2mA to 20mA. The 596 LED circuit board indicators feature a wavelength range of 470nm to 625nm and a viewing angle of 30°. The product is lead-free and RoHS compliant with an MSL of 2 or 3.