596-2420-002F

Dialight
645-596-2420-002F
596-2420-002F

Mfr.:

Description:
LED Circuit Board Indicators 1.6mm BiLevel Yellow Red

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Dialight 596-2420-013F
Dialight
LED Circuit Board Indicators 1.6mm BiLevel Yellow Red

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Yellow, Red
1.6 mm
590 nm, 625 nm
20 mcd, 35 mcd
PCB Mount
30 deg
20 mA
1.8 V
596
Reel
Cut Tape
Brand: Dialight
Configuration: 2 Bi-Color LEDs, Bi-Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536610000
ECCN:
EAR99