591-4203-007NF

Dialight
645-591-4203-007NF
591-4203-007NF

Mfr.:

Description:
Multi-Colour LEDs 3MM ROUND PRISM R,G,B 7" REEL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
385
Expected 7/22/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 4,03 €
2,95 € 29,50 €
2,32 € 232,00 €
Full Reel (Order in multiples of 400)
2,28 € 912,00 €
2,24 € 1.792,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
630 nm, 525 nm, 470 nm
20 mA
2.4 V, 3.6 V, 3.6 V
Colorless
3 mm
Round
Brand: Dialight
Height: 4.32 mm
Length: 6.1 mm
Luminous Intensity: 85 mcd, 750 mcd, 100 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: 591
Factory Pack Quantity: 400
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.03 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99