591-2301-102F

Dialight
645-591-2301-102F
591-2301-102F

Mfr.:

Description:
LED Circuit Board Indicators 3MM SQ PRISM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 23,80 €
0,894 € 89,40 €
0,771 € 385,50 €
0,729 € 729,00 €
0,695 € 1.737,50 €
0,666 € 3.330,00 €
0,628 € 6.280,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
20 mA
Cut Tape
Brand: Dialight
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 20
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99