591-2101-002NF

Dialight
645-591-2101-002NF
591-2101-002NF

Mfr.:

Description:
LED Circuit Board Indicators 591 Prism SMD 3mm Rnd R 640nm Sample

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red
3 mm
655 nm
34 mcd
40 deg
Tinted
30 mA
12 V
Brand: Dialight
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 20
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.