586-1206-203F

Dialight
645-586-1206-203F
586-1206-203F

Mfr.:

Description:
Based LED Lamps WEDGE BASED T1 3/4 WHT, 14VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,33 € 11,33 €
8,78 € 87,80 €
7,29 € 729,00 €
6,65 € 3.325,00 €
6,44 € 6.440,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Based LED Lamps
RoHS:  
Brand: Dialight
If - Forward Current: 12 mA
Illumination Colour: White
Lamp Base Type: Wedge
Luminous Intensity: 500 mcd
Packaging: Bulk
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Series: 586
Factory Pack Quantity: 1
Subcategory: LED Indication
Vf - Forward Voltage: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT