586-1202-203F

Dialight
645-586-1202-203F
586-1202-203F

Mfr.:

Description:
Based LED Lamps WEDGE BASED T1 3/4 GRN, 14VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,86 € 8,86 €
7,71 € 77,10 €
6,91 € 691,00 €
6,81 € 3.405,00 €
6,59 € 6.590,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Based LED Lamps
RoHS:  
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
If - Forward Current: 8.5 mA
Illumination Colour: Green
Lamp Base Type: Wedge
Luminous Intensity: 185 mcd
Packaging: Bulk
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Series: 586
Factory Pack Quantity: 1
Subcategory: LED Indication
Vf - Forward Voltage: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT