585-1323F

Dialight
645-585-1323F
585-1323F

Mfr.:

Description:
Based LED Lamps MIDGET FLGBASED LED GRN 14V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
51 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 115   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,39 € 734,85 €
5,81 € 2.905,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Based LED Lamps
RoHS:  
Brand: Dialight
If - Forward Current: 23 mA
Illumination Colour: Green
Lamp Base Type: Midget Flange
Luminous Intensity: 56 mcd
Packaging: Bulk
Product: Multi-Chip Based LEDs
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 5
Subcategory: LED Indication
Vf - Forward Voltage: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT