585-1225F

Dialight
645-585-1225F
585-1225F

Mfr.:

Description:
Based LED Lamps MDGT FLNG BASED LED RED 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
145
Expected 7/15/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,09 € 8,09 €
6,56 € 65,60 €
4,81 € 481,00 €
4,63 € 2.315,00 €
4,56 € 4.560,00 €
4,53 € 11.325,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Based LED Lamps
RoHS:  
Brand: Dialight
If - Forward Current: 14 mA
Illumination Colour: Red
Lamp Base Type: Midget Flange
Luminous Intensity: 56 mcd
Packaging: Bulk
Product: Multi-Chip Based LEDs
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 5
Subcategory: LED Indication
Vf - Forward Voltage: 28 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT