585-1211

Dialight
645-585-1211
585-1211

Mfr.:

Description:
Based LED Lamps MDGT FLNG BASED LED ULT RED 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €
4,77 € 47,70 €
3,82 € 382,00 €
3,47 € 1.735,00 €
3,33 € 3.330,00 €
3,23 € 8.075,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Based LED Lamps
RoHS: N
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
If - Forward Current: 50 mA
Illumination Colour: Red
Lamp Base Type: Midget Flange
Luminous Intensity: 67 mcd
Packaging: Bulk
Product: Multi-Chip Based LEDs
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 5
Subcategory: LED Indication
Vf - Forward Voltage: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT