570-0100-123F

Dialight
645-570-0100-123F
570-0100-123F

Mfr.:

Description:
LED Circuit Board Indicators CBI 2MM TRI LEVEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,77 € 17,70 €
1,59 € 159,00 €
1,43 € 715,00 €
1,42 € 1.420,00 €
1,35 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Yellow, Green
2 mm
625 nm, 588 nm, 568 nm
15 mcd, 8 mcd, 10 mcd
Through Hole
70 deg
Diffused
20 mA
2 V, 2.1 V, 2.2 V
Bulk
Brand: Dialight
Configuration: 3 Single Color LEDs, Tri-Level
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Unit Weight: 1,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99