569-0103-237F

Dialight
645-569-0103-237F
569-0103-237F

Mfr.:

Description:
LED Circuit Board Indicators CBI 3MM DUAL BI-LEVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 450   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 733,50 €
1,58 € 790,00 €
1,54 € 1.540,00 €
1,52 € 3.800,00 €
1,50 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Green, Orange, Yellow (x 2)
3 mm
600 nm, 585 nm, 565 nm
7 mcd, 10 mcd, 12.6 mcd
Through Hole
60 deg
Tinted, Diffused
10 mA
2.2 V, 2.1 V, 2.1 V
Bulk
Brand: Dialight
Configuration: 4 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.