564-0200-132F

Dialight
645-564-0200-132F
564-0200-132F

Mfr.:

Description:
LED Circuit Board Indicators RED/YELLOW/GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
425
Expected 7/8/2026
740
Expected 9/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,34 € 23,40 €
1,85 € 185,00 €
1,69 € 845,00 €
1,63 € 1.630,00 €
1,56 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
REACH - SVHC:
Red, Yellow, Green
3 mm
635 nm, 591 nm, 565 nm
1.6 mcd
Through Hole
60 deg
Tinted, Diffused
2 mA
1.8 V
564
Bulk
Brand: Dialight
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication
Unit Weight: 1,348 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

564/568/570 Series Circuit Board Indicators

Dialight 564/568/570 Series Tri/Quad-level Circuit Board Indicators (CBI®) offer 2mm and 3mm, three and four diode LED indicators in several color combinations. The 564 Series includes 3mm LEDs in three-LED combinations of 3x green, red/green, and red/yellow/green. The 568 Series includes 3mm LEDs in four-LED combinations of 4x green and red/green. Multiple CBIs form horizontal LED arrays on 1.91mm center-lines. The 570 Series includes 2mm LEDs in three-LED combinations of 3x green and red/yellow/green. All of the Dialight 564/568/570 Series Tri/Quad-level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing, and housing stand-offs facilitate PCB cleaning.