561-2101-060F

Dialight
645-561-2101-060F
561-2101-060F

Mfr.:

Description:
LED Circuit Board Indicators 5MM STAND-OFF 0 600" RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
200 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,688 € 6,88 €
0,583 € 58,30 €
0,475 € 237,50 €
0,435 € 435,00 €
0,431 € 1.077,50 €
0,415 € 2.075,00 €
0,396 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red
5 mm
635 nm
7 mcd
Through Hole
60 deg
Diffused
10 mA
2.2 V
Bulk
Brand: Dialight
Configuration: 1 Single Color LED, Vertical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8531809000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99