559-5301-007F

Dialight
645-559-5301-007F
559-5301-007F

Mfr.:

Description:
LED Panel Mount Indicators YELLOW DIFF HI-BRT 14in WIRE LEADS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Dialight 559-2301-007F
Dialight
LED Panel Mount Indicators HI EFF YELLOW DIFF 14in WIRE LEADS

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 deg
Indicators
Yellow
6.35 mm
Snap-In
Wire
Yellow, Diffused
5 mm
20 mA
2.2 V
585 nm
34 mcd
Dome
559
Bulk
Brand: Dialight
Lead Length: 355 mm
Lens Colour: Yellow
Lens Transparency: Diffused
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.