559-0202-003F

Dialight
645-559-0202-003F
559-0202-003F

Mfr.:

Description:
LED Panel Mount Indicators GREEN DIFFUSED 5V 6" LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.433

Stock:
1.433 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
1,73 € 17,30 €
1,23 € 123,00 €
1,13 € 565,00 €
1,09 € 1.090,00 €
1,04 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
60 deg
Indicators
Green
6.35 mm
Snap-In
Wire
Green, Diffused
5 mm
12 mA
5 V
565 nm
8 mcd
Dome
559
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Length: 152.4 mm
Lens Colour: Green
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 3,018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

559 Rectangle Series Snap-in LED Indicators

Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colours. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolour, and integral resistors. Typical applications include fan tray assemblies, data-centre infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and hand-held devices.