559-0201-819F

Dialight
645-559-0201-819F
559-0201-819F

Mfr.:

Description:
LED Panel Mount Indicators LED SNAPIN PAN IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 1.248,00 €
6,05 € 3.025,00 €
6,00 € 6.000,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Green
6.35 mm
Snap-In
Wire
Green, Diffused
5 mm
Dome
559
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

559 Rectangle Series Snap-in LED Indicators

Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colours. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolour, and integral resistors. Typical applications include fan tray assemblies, data-centre infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and hand-held devices.