556-1505-304F

Dialight
645-5561505304F
556-1505-304F

Mfr.:

Description:
LED Panel Mount Indicators Flat Red 125VAC 10.5mA 1200fL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,00 € 32,00 €
26,81 € 268,10 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Red
25.4 mm
Panel Mount
Screw Terminal
Red, Diffused
10.5 mA
125 V
1200 fL
Round Flat
556
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Red
Lens Transparency: Transparent
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

556 Series Constant Intensity Indicators

Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. This is a highly durable package, designed to withstand outdoor applications susceptible to rain, dust and sunlight. The LEDs are offered in standard or daylight-viewable versions.