554-1221-100

Dialight
645-554-1221-100
554-1221-100

Mfr.:

Description:
Pushbutton Switches DPDT Switch Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,07 € 690,70 €
67,09 € 1.677,25 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Pushbutton Switches
RoHS:  
554
Standard Switches
Illuminated
DPDT
Panel Mount
ON - ON
Plunger
7 A
30 VDC
125 VAC
Solder Lug
Bulk
Brand: Dialight
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 12,071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT