552-3511F

Dialight
645-552-3511F
552-3511F

Mfr.:

Description:
LED Circuit Board Indicators RED/GREEN TRANSLUCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302
Can Dispatch Immediately
On Order:
350
Expected 6/26/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,75 € 3,75 €
2,47 € 24,70 €
2,10 € 1.050,00 €
2,03 € 2.030,00 €
2,02 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
5 mm
635 nm, 565 nm
5 mcd, 8 mcd
Through Hole
65 deg
Tinted
10 mA
2.1 V, 2.3 V
552
Bulk
Brand: Dialight
Configuration: 2 Bi-Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8531809000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.