550-1207F

Dialight
645-550-1207F
550-1207F

Mfr.:

Description:
LED Circuit Board Indicators YELLOW DIFFUSED LOW CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244
Can Dispatch Immediately
On Order:
1.200
Expected 5/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
0,963 € 9,63 €
0,724 € 72,40 €
0,619 € 309,50 €
0,488 € 488,00 €
0,468 € 1.170,00 €
0,458 € 2.290,00 €
0,452 € 4.520,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow
583 nm
1.8 mcd
Through Hole
50 deg
Tinted
2 mA
1.9 V
550
Bulk
Brand: Dialight
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 773,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99