550-1107-004F

Dialight
645-550-1107-004F
550-1107-004F

Mfr.:

Description:
LED Circuit Board Indicators RED DIFFUSED LOW CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 310   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 691,30 €
2,20 € 2.200,00 €
2,17 € 5.425,00 €
2,14 € 10.700,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red
5 mm
635 nm
2 mcd
Through Hole
50 deg
Diffused
2 mA
1.8 V
550
Bulk
Brand: Dialight
Configuration: 4 Single Color LEDs, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99