521-9949F

Dialight
645-521-9949F
521-9949F

Mfr.:

Description:
White LEDs 5mm WHITE WC Lens 60deg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.385

Stock:
5.385 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,312 € 3,12 €
0,224 € 22,40 €
0,185 € 92,50 €
0,172 € 172,00 €
0,161 € 402,50 €
0,151 € 755,00 €
0,139 € 1.390,00 €
0,134 € 3.350,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: White LEDs
RoHS:  
White LEDs
Through Hole
White
6000 K
3800 mcd
60 deg
20 mA
3.4 V
- 40 C
+ 80 C
Clear
5.1 mm x 6.6 mm
Dome
521
Bag
Brand: Dialight
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99