521-9901F

Dialight
645-521-9901F
521-9901F

Mfr.:

Description:
White LEDs 3mm CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 435

Stock:
435 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
1,97 € 19,70 €
1,32 € 132,00 €
1,18 € 590,00 €
1,15 € 5.750,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: White LEDs
RoHS:  
White LEDs
Through Hole
T-1 (3 mm)
White
2900 mcd
45 deg
20 mA
3.6 V
110 mW
- 40 C
+ 85 C
3 mm
Dome
Water Clear
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: White LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 233,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99