521-9831F

Dialight
645-521-9831F
521-9831F

Mfr.:

Description:
Single Colour LEDs Blue Diffused High Brightness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
500
Expected 9/16/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,11 € 21,10 €
1,39 € 139,00 €
1,35 € 675,00 €
1,26 € 1.260,00 €
1,25 € 3.125,00 €
1,22 € 6.100,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
428 nm
Blue
20 mA
3.5 V
100 mW
Tinted
3 mm
Dome
Diffused
Bulk
Brand: Dialight
Height: 4.8 mm
Length: 2.9 mm
Luminous Intensity: 18 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 70 deg
Width: 2.9 mm
Unit Weight: 229,167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.