521-9724F

Dialight
645-521-9724F
521-9724F

Mfr.:

Description:
Multi-Colour LEDs DISCRETE LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,682 € 682,00 €
0,676 € 3.380,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Yellow, Green
585 nm, 565 nm
50 deg
20 mA
2.1 V, 2.1 V
60 mW, 100 mW
Colorless
5 mm
Dome
Diffused
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Luminous Intensity: 8.7 mcd, 8.7 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Multi-Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99