521-9332F

Dialight
645-521-9332F
521-9332F

Mfr.:

Description:
Single Colour LEDs DISCRETE LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.363

Stock:
1.363 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1363 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,691 € 6,91 €
0,53 € 53,00 €
0,434 € 217,00 €
0,396 € 396,00 €
0,384 € 960,00 €
0,382 € 1.910,00 €
0,377 € 3.770,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
565 nm
Green
20 mA
2.2 V
100 mW
Tinted
2 mm x 5 mm
Rectangular
Diffused
Bulk
Brand: Dialight
Height: 7.5 mm
Length: 5 mm
Luminous Intensity: 4 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.