521-9264F

Dialight
645-521-9264F
521-9264F

Mfr.:

Description:
Single Colour LEDs DISCRETE LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.741

Stock:
1.741 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
0,937 € 9,37 €
0,814 € 81,40 €
0,575 € 287,50 €
0,572 € 572,00 €
0,571 € 1.427,50 €
0,568 € 5.680,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
635 nm
Red
20 mA
1.9 V
135 mW
Tinted
2.5 mm x 7 mm
Rectangular
Clear
Bulk
Brand: Dialight
Height: 7.7 mm
Length: 7.32 mm
Luminous Intensity: 5 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 100 deg
Width: 2.41 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.