521-9248F

Dialight
645-521-9248F
521-9248F

Mfr.:

Description:
Single Colour LEDs HI EFF YELLOW DIFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.577

Stock:
1.577 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,528 € 5,28 €
0,309 € 30,90 €
0,308 € 154,00 €
0,303 € 303,00 €
0,249 € 622,50 €
0,241 € 1.205,00 €
0,24 € 2.400,00 €
0,234 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
590 nm
Yellow
10 mA
2.1 V
52 mW
Tinted
5 mm
Dome
Diffused
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 8.64 mm
Length: 5.84 mm
Luminous Intensity: 18.4 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 50 deg
Width: 5.84 mm
Unit Weight: 416,670 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99