521-9054

Dialight
645-521-9054
521-9054

Mfr.:

Description:
Lamps LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,49 € 22,49 €
17,96 € 179,60 €
15,36 € 1.536,00 €
14,20 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Lamps
RoHS:
Neon
Midget Flange
T-2
1.9 A
110 V to 125 V
250 mW
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 25000 Hour
Product Type: Lamps
Factory Pack Quantity: 1
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT