521-8721F

Dialight
645-521-8721F
521-8721F

Mfr.:

Description:
Single Colour LEDs ORANGE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.970

Stock:
5.970 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,30 € 3,00 €
0,216 € 21,60 €
0,177 € 88,50 €
Full Reel (Order in multiples of 1500)
0,161 € 241,50 €
0,14 € 420,00 €
0,122 € 1.098,00 €
0,119 € 2.856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
605 nm
Orange
25 mA
2.6 V
65 mW
Clear
1.9 mm x 1.4 mm
Round, Dome
521 Gull Wing
Reel
Cut Tape
MouseReel
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.8 mm
Length: 2.5 mm
Luminous Intensity: 3400 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

521 Series Gull-Wing LEDs

Dialight 521 Series Gull-Wing LEDs are 1.9mm LEDs with gull-wing leads that dissipate power up to 120mW. These LEDs are available in yellow-green, orange, red, blue, white, true-green, and non-visible IR color varieties. The 521 LEDs feature up to 50mA forward current, 5V reverse voltage, 3.5V typical forward voltage, and 7700mcd maximum luminous intensity (for true green). These LEDs operate within the -20ºC to 85ºC temperature range. The 521 series gull-wing LEDs are ideal for critical care medical devices.