51513630375F

Dialight
645-51513630375F
51513630375F

Mfr.:

Description:
LED Light Pipes 5mm PANEL MOUNT RA DOMED LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.125

Stock:
1.125 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,418 € 4,18 €
0,39 € 39,00 €
0,314 € 157,00 €
0,313 € 313,00 €
0,31 € 1.550,00 €
0,302 € 3.020,00 €
0,296 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
Panel Mount
Vertical
Round Lens, Dome Face
8 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 5 mm x 8 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 50
Subcategory: LED Indication
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
9001909000
ECCN:
EAR99