515-1311-0500F

Dialight
645-51513110500F
515-1311-0500F

Mfr.:

Description:
LED Light Pipes PMVLP CSINK FLUSH MOUNT.044" x .500"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,56 € 5,60 €
0,417 € 41,70 €
0,359 € 179,50 €
0,317 € 317,00 €
0,31 € 775,00 €
0,29 € 1.450,00 €
0,278 € 2.780,00 €
0,262 € 6.550,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Flush Mount
Vertical
Round
12.7 mm
515 Countersink
Bulk
Brand: Dialight
Dimensions: 1.12 mm x 12.7 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Optopipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

515 Countersink Light Pipes

Dialight 515 Countersink Light Pipes are a flush panel mounting solution ideal for various applications. Dialight 515 Countersink is designed from water-clear polycarbonate for durability. With lens sizes ranging from 1mm to 3mm, the diffused lenses ensure visibility in various settings. The light pipes have a crush-rib feature that guarantees a secure and tight hold within the panel.