515-1301-0600F

Dialight
645-515-1301-0600F
515-1301-0600F

Mfr.:

Description:
LED Light Pipes PMVLPFLAT LTPIPE 122 X 600 LG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.231

Stock:
6.231 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,535 € 5,35 €
0,495 € 49,50 €
0,419 € 209,50 €
0,365 € 365,00 €
0,362 € 905,00 €
0,339 € 1.695,00 €
0,324 € 3.240,00 €
0,316 € 7.900,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
Panel Mount
Vertical
2.74 mm
Round Lens, Flat Face
15.24 mm
Polycarbonate (PC)
515-1301
Bulk
Brand: Dialight
Product Type: LED Light Pipes
Factory Pack Quantity: 50
Subcategory: LED Indication
Tradename: Optopipe
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
9405920000
USHTS:
3926909989
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

Optopipe® 515-130x Panel-Mount Light Pipes

Dialight Optopipe® 515-130x Panel-Mount Light Pipes are ideal for products that contain a PCB parallel to the front panel that is in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press-fit that is easy to install. Dialight Optopipe light pipes are designed for both single- and multiple-colored LEDs with three lens styles for optimal viewing angles: Flat, Convex, and Domed. These light pipes feature low voltage and minimal power consumption.