515-1252-1181F

Dialight
645-515-1252-1181F
515-1252-1181F

Mfr.:

Description:
LED Light Pipes 3mm RA 1.181in Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,09 € 10,90 €
0,826 € 82,60 €
0,774 € 387,00 €
0,71 € 710,00 €
0,671 € 3.355,00 €
0,648 € 6.480,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
LED Installer Tools
Rectangular
515
Bulk
Brand: Dialight
Product Type: LED Light Pipes
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Optopipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9001909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optopipe® Vertical Lightpipes

Dialight Optopipe® Vertical Lightpipes provide an excellent solution for products that contain a PCB that is parallel to the panel in need of indication. These UL94-V0 water clear polycarbonate light pipes are secured to the PCB using a custom snap-fit base that is easy to install. Vertical light pipes are ideal for building automation and other industrial applications where light needs to be transferred from a parallel PC board, or where the environment is subject to shock and vibration. Dialight Optopipes Vertical Lightpipes are a great way to utilize low voltage and low current LEDs to efficiently transfer light.

515 RA Optopipe® Light Pipes

Dialight 515 RA Optopipe® Light Pipes are a solution for products that contain a PCB that is perpendicular to the front panel. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press-fit that is easy to install. The 515 are a cost-effective way of bringing indication to a front panel.