515-1094F

Dialight
645-515-1094F
515-1094F

Mfr.:

Description:
LED Light Pipes LIGHT PIPE 3MM BI-LEVEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.440

Stock:
10.440
Can Dispatch Immediately
On Order:
12.200
Expected 3/18/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,665 € 6,65 €
0,412 € 41,20 €
0,385 € 231,00 €
0,378 € 378,00 €
0,375 € 975,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
2 Element
Clear
PCB Mount
Right Angle
3 mm
Round
Polycarbonate (PC)
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: LED Light Pipes
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: Optopipe
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9001900090
CNHTS:
9405920000
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99