515-1054F

Dialight
645-515-1054F
515-1054F

Mfr.:

Description:
LED Light Pipes SINGLE R/A PCB TO PRESS-FIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
0,98 € 9,80 €
0,85 € 85,00 €
0,778 € 389,00 €
0,71 € 710,00 €
0,668 € 3.340,00 €
0,648 € 6.480,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
1 Element
Clear
PCB Mount
Right Angle
2 mm x 5 mm
Rectangular
8.9 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 2 mm x 5 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Optopipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
9405920000
CAHTS:
8538909030
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.