515-1029F

Dialight
645-515-1029F
515-1029F

Mfr.:

Description:
LED Light Pipes LIGHT PIPE 5 ELEMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,00 € 20,00 €
1,70 € 170,00 €
1,45 € 725,00 €
1,43 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
5 Element
Clear
PCB Mount
Right Angle
2.3 mm x 5 mm
Rectangular
11.73 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 11.73 mm x 22.61 mm x 8.38 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Optopipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
USHTS:
3926909989
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.