515-1027-801F

Dialight
645-515-1027-801F
515-1027-801F

Mfr.:

Description:
LED Light Pipes LT PIPE 1 68MM DIA X 5.26MM LG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 300 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,568 € 5,68 €
0,417 € 41,70 €
0,355 € 177,50 €
0,307 € 307,00 €
0,297 € 742,50 €
0,287 € 1.435,00 €
0,278 € 2.780,00 €
0,266 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
PCB Mount
Right Angle
1.68 mm
Round
5.26 mm
Bulk
Brand: Dialight
Product Type: LED Light Pipes
Factory Pack Quantity: 500
Subcategory: LED Indication
Tradename: Optopipe
Unit Weight: 121,114 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
USHTS:
3926909989
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.