515-1022F

Dialight
645-515-1022F
515-1022F

Mfr.:

Description:
LED Light Pipes LIGHT PIPE 4 ELEMENT RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 780

Stock:
780 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 780 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,06 € 10,60 €
0,86 € 86,00 €
0,78 € 390,00 €
0,765 € 765,00 €
0,742 € 1.855,00 €
0,722 € 3.610,00 €
0,718 € 7.180,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
4 Element
Clear
PCB Mount
Right Angle
3 mm x 5.1 mm
Rectangular
31.24 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 1.23 in x 1.85 in x 0.81 in
Product Type: LED Light Pipes
Factory Pack Quantity: 5
Subcategory: LED Indication
Tradename: Optopipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
3926909989
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99