515-1010F

Dialight
645-515-1010F
515-1010F

Mfr.:

Description:
LED Light Pipes LIGHT PIPE 4 ELEMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,34 € 1,34 €
0,767 € 7,67 €
0,683 € 68,30 €
0,621 € 310,50 €
0,605 € 605,00 €
0,602 € 1.505,00 €

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
4 Element
Clear
PCB Mount
Right Angle
4.83 mm
Round
14.6 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 14.6 mm x 8.76 mm x 32.64 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Optopipe
Unit Weight: 1,743 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
9001909000
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99